The PLM393BIDR is a dual comparator IC from Texas Instruments, operating within an industrial temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V and a maximum supply voltage limit of 38V. The device has a maximum input offset voltage of 4000μV and an average bias current of 50nA. The PLM393BIDR is packaged in an 8-pin HSOP package, measuring 3.895mm in width and 4.905mm in length.
Texas Instruments PLM393BIDR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 38 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.05 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PLM393BIDR to view detailed technical specifications.
No datasheet is available for this part.