The PLM66100DCKR from Texas Instruments is an industrial temperature single function IC with a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 105°C. The device is packaged in a TSSOP-6 package and has a width of 1.25mm and a length of 2mm.
Texas Instruments PLM66100DCKR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.