SIMPLE SWITCHER 4-V to 36-V, 1-A synchronous step-down converter 6-SOT-23 -40 to 150
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PLMR50410XDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PLMR50410XDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.