The PLP5012RUKR is an industrial-grade quad LED display driver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is designed for use with a 3.3V supply voltage. The device features a 20-pin HVQCCN package and supports a maximum frequency of 0.4 MHz. It is suitable for use in a variety of applications, including LED displays, where its quad function and industrial temperature grade make it a suitable choice.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| REACH | unknown |
| Military Spec | False |