LM5122/TPS55340 DC to DC Controller/DC to DC Converter and Switching Regulator Chip 24VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | LM5122/TPS55340 |
| Supported Device Technology | DC to DC Controller/DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 2 |
| Output Voltage Range | 24(Typ)VDC |
| Output Current | 1900/2000mA |
| Input Voltage Range | 5VDC to 12VDC/9VDC to 20VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |