
The PMS430E337AHFD is a 32KB MSP430 microcontroller with a 16-bit data bus width and support for SPI, UART, and USART interfaces. It features 40 programmable I/Os and 2 timers/counters. The device operates over a supply voltage range of 2.5V to 5.5V and has a maximum frequency of 8MHz. It is available in a QFP100 package and is suitable for surface mount applications. The PMS430E337AHFD is not RoHS compliant and contains lead.
Texas Instruments PMS430E337AHFD technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 25°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 2 |
| Number of Words | 1000 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | MSP430 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PMS430E337AHFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.