PN2222A is an NPN bipolar transistor for general-purpose amplifier applications. Legacy National Semiconductor documentation identifies this exact part number as a general-purpose amplifier device. It is a discrete transistor intended for broad general-purpose signal use.
Sign in to ask questions about the Texas Instruments PN2222A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PN2222A technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Voltage (VCEO) | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PN2222A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.