
Texas Instruments POMAP5912ZDY technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | OMAP-59xx |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments POMAP5912ZDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.