Quad operational amplifier featuring low noise (0.2-µVpp, 9-nV/√Hz) and heavy capacitive drive (25-nF). This precision op amp offers a wide supply voltage limit up to 40V, with a maximum supply current of 3.6mA. It boasts a high common-mode reject ratio of 148 and a minimum voltage gain of 891250.9381. The device operates across an automotive temperature range of -40°C to 125°C and is housed in a 14-terminal TSSOP package.
Texas Instruments POPA4202IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.0021 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Slew Rate-Nom | 0.35 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 148 |
| Voltage Gain-Min | 891250.9381 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.00025 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments POPA4202IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.