40-V, single 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 5-SOT-23 -40 to 125
Sign in to ask questions about the Texas Instruments POPA991IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments POPA991IDBVR technical specifications.
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.685 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 665 |
| Slew Rate-Nom | 21 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 4500 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments POPA991IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.