The PPS74501PQWDRBRQ1 is an adjustable linear voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device has 8 terminals and is packaged in a HVSON-8 package. It can regulate an output voltage between 1.5V and 6V with a maximum output current of 0.5A.
Texas Instruments PPS74501PQWDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.55 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.225 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PPS74501PQWDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.