Automotive AEC-Q100 qualified linear voltage regulator (LDO) with a fixed output voltage of 1V and a maximum output current of 500mA. Features a low quiescent current (IQ), high Power Supply Rejection Ratio (PSRR), and a dropout voltage as low as 0.42V. Operates from a 1.5V to 6V input voltage range with an output voltage tolerance of 1.5%. Housed in an 8-pin S-PDSO-N8 package, this component offers a wide operating temperature range from -40°C to 150°C (TJ). Includes a power good output for system monitoring.
Texas Instruments PPS74510PQWDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.985 |
| Output Voltage1-Max | 1.015 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.42 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PPS74510PQWDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.