Automotive 1-A low-dropout (LDO) voltage regulator, featuring a fixed 1.8V output with a tight tolerance of ±1.5%. This integrated circuit offers a low quiescent current, high power supply rejection ratio (PSRR), and a maximum output current of 1A. Operating within a wide temperature range of -40°C to 150°C, it supports input voltages from 1.5V to 6V. The device includes a power good output and is housed in an 8-terminal, 3mm x 3mm S-PDSO-N8 package, meeting AEC-Q100 screening standards.
Sign in to ask questions about the Texas Instruments PPS74618PQWDRBRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PPS74618PQWDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.773 |
| Output Voltage1-Max | 1.827 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.265 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PPS74618PQWDRBRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.