The PS7A0518PDBZR is a low dropout linear voltage regulator with a nominal output voltage of 1.8V and a maximum output current of 200mA. It operates from an input voltage range of 1.4V to 5.5V and has a maximum junction temperature of 125°C. The device is available in a SOP, TO-236 package and is suitable for use in applications where a stable voltage supply is required. The PS7A0518PDBZR is a fixed output voltage regulator with a maximum dropout voltage of 0.382V and a maximum line regulation of 0.018%. It is designed for use in a variety of applications including industrial control systems and consumer electronics.
Texas Instruments PS7A0518PDBZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.062 |
| Dropout Voltage1-Max | 0.382 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PS7A0518PDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.