The PS7A0520PDBZR is a linear voltage regulator with a fixed output voltage of 2V and a maximum output current of 0.2A. It operates from an input voltage range of 1.4V to 5.5V and has a maximum junction temperature of 125C. The device is available in a SOP, TO-236 package and is suitable for use in applications where a stable 2V output is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PS7A0520PDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PS7A0520PDBZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.94 |
| Output Voltage1-Max | 2.06 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.062 |
| Dropout Voltage1-Max | 0.382 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PS7A0520PDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.