15W DC-DC converter module with a single 5V output, capable of delivering up to 3A. Features an 80% efficiency and a maximum input voltage of 40V, with a minimum input of 18V. This through-hole mount module offers 500V isolation voltage and operates within a temperature range of -20°C to 70°C. Dimensions are 1.67 inches in length, 1.48 inches in width, and 0.33 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT3104A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 37.3mm |
| Efficiency | 80% |
| Height | 0.33inch |
| Isolation Voltage | 500V |
| Lead Free | Contains Lead |
| Length | 1.67inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT3100 |
| Voltage - Output 1 | 5V |
| Width | 1.48inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT3104A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.