
15W isolated DC-DC converter module featuring a single 12V output at 1.25A. Operating within an 18V to 40V input range, this board mount power supply offers 80% efficiency and 500V isolation. The module is RoHS compliant, lead-free, and designed for through-hole mounting with dimensions of 1.67" L x 1.48" W x 0.33" H. It operates from -20°C to 70°C.
Texas Instruments PT3105A technical specifications.
| Package/Case | Module |
| Depth | 37.59mm |
| Efficiency | 80% |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT3100 |
| Voltage - Output 1 | 12V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT3105A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.