
15W isolated DC-DC converter module, featuring a single 15V output at 1A. Operates with an input voltage range of 18V to 40V, delivering 81% efficiency. This through-hole mount module offers 500V isolation and is RoHS compliant. Dimensions are 1.67" L x 1.48" W x 0.33" H, with a depth of 37.59mm, suitable for board mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT3106A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT3106A technical specifications.
| Package/Case | Module |
| Depth | 37.59mm |
| Efficiency | 81% |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT3100 |
| Voltage - Output 1 | 15V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT3106A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.