
1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SIP-19
Texas Instruments PT3322A technical specifications.
| Package/Case | Module |
| Depth | 32.25mm |
| Efficiency | 84% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 76.96mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT3320 |
| Voltage - Output 1 | 5V |
| Width | 32.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT3322A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
