30W isolated DC-DC converter module with a single 5V output, capable of delivering up to 6A. Features a wide input voltage range of 36V to 75V and 1.5kV isolation. Operates efficiently at 84% and is designed for through-hole mounting. This RoHS compliant module has a compact footprint with dimensions of 76.7mm (L) x 13.2mm (W) x 12.95mm (D), suitable for board mounting applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 12.95mm |
| Efficiency | 84% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 76.7mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT3320 |
| Voltage - Output 1 | 5V |
| Width | 13.2mm |
| RoHS | Compliant |