15W DC-DC Converter Module, featuring a single 12V output at 1.25A. This board mount component offers 1.5kV isolation voltage and operates from a 36V to 75V input range, with a nominal input of 48V. Achieving 81% efficiency, it supports a maximum output power of 15W and a maximum output current of 1.25A. The through-hole mounted module has dimensions of 1.67" L x 1.48" W x 0.33" H and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and lead-free.
Texas Instruments PT4102A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Efficiency | 81% |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT4100 |
| Voltage - Output 1 | 12V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4102A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.