The PT4103C is an industrial DC/DC converter with a 36V to 75V input range and a single output. It operates over a temperature range of -40°C to 85°C and is available in a 6-pin module package. The converter has a maximum load regulation of 1% and is suitable for board mount applications.
Sign in to ask questions about the Texas Instruments PT4103C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT4103C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PT4103C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.