
15W isolated DC-DC converter module featuring a single 5V output capable of delivering up to 3A. Operates with an input voltage range of 18V to 40V, achieving 82% efficiency. Designed for through-hole mounting, this RoHS compliant module offers 1.5kV isolation and a wide operating temperature range from -40°C to 85°C. Dimensions are 1.67" length, 1.48" width, and 0.33" height.
Texas Instruments PT4104A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 37.59mm |
| Efficiency | 82% |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT4100 |
| Voltage - Output 1 | 5V |
| Width | 1.48inch |
| RoHS | Compliant |
No datasheet is available for this part.