15W DC-DC converter module, surface mount, 5V output voltage, 3A max output current. Features over-temperature protection (OTP) and short-circuit protection (SCP). Operates from an 18V to 40V input voltage range with 82% efficiency. Isolation voltage rated at 1.5kV. RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments PT4104CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT4104CT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PT4100 |
| Voltage - Output 1 | 5V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4104CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.