15W isolated DC-DC converter module with a single 15V output at 1A. Features a wide input voltage range of 18V to 40V and 1.5kV isolation voltage. This through-hole mount module offers 83% efficiency and operates from -40°C to 85°C. It is lead-free and RoHS compliant.
Texas Instruments PT4106A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 37.59mm |
| Efficiency | 83% |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT4100 |
| Voltage - Output 1 | 15V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4106A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.