
20W DC-DC converter module with a single 15V output at 1.3A. Features 86% efficiency, 650kHz switching frequency, and UVLO protection. Operates from a 36V to 75V DC input range, with a nominal input of 48V. Offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Packaged in a DIP form factor for through-hole mounting, with a UL94 V-0 flammability rating.
Texas Instruments PT4124A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Efficiency | 86% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Frequency | 650kHz |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.73inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 20W |
| Max Power Dissipation | 19.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT4120 |
| Voltage - Output 1 | 15V |
| Weight | 23g |
| Width | 1.52inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
