
The PT4125C is a DC/DC converter with a single output voltage of 5.2V and a maximum power dissipation of 20W. It has a high efficiency of 82% and features under-voltage lockout, over-temperature protection, and short-circuit protection. The converter operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. It has a maximum output current of 3.8A and a maximum input voltage of 75V.
Texas Instruments PT4125C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | UVLO, OTP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.8A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.2V |
| Package Quantity | 192 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT4120 |
| Voltage - Output 1 | 5.2V |
| Width | 1.48inch |
| RoHS | Not Compliant |
No datasheet is available for this part.