Isolated DC-DC converter module featuring a single 1.5V output at 5A, delivering 7.5W maximum output power. Operates with an input voltage range of 36V to 75V DC, with a nominal input of 48V. Offers 1.5kV isolation and a wide operating temperature range from -40°C to 85°C. Through-hole mounting in a DIP package, this RoHS compliant component is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT4126A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Depth | 37.59mm |
| Efficiency | 67% |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 7.5W |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 20W |
| Output Voltage | 1.5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT4120 |
| Voltage - Output 1 | 1.5V |
| Width | 1.48inch |
| RoHS | Compliant |
No datasheet is available for this part.