
Isolated DC-DC converter, board mount, surface mount package. Delivers 1.5V at 5A output, supporting up to 20W output power. Operates with input voltages from 36V to 75V, nominal 48V. Features UVLO, OTP, and SCP protection, with 1.5kV isolation voltage. 850kHz switching frequency and 67% efficiency.
Texas Instruments PT4126C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 37.3mm |
| Efficiency | 67% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Frequency | 850kHz |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.73inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 7.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 20W |
| Output Voltage | 1.5V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT4120 |
| Voltage - Output 1 | 1.5V |
| Weight | 23g |
| Width | 1.52inch |
| RoHS | Compliant |
No datasheet is available for this part.