
Board mount DC-DC converter with 3.3V nominal output voltage and 5A maximum output current, delivering up to 16.5W of power. Features isolated operation with 1.5kV isolation voltage, a wide input voltage range of 18V to 40V DC, and 78% efficiency. Operates from -40°C to 85°C, includes UVLO protection, and is housed in a DIP package with through-hole mounting. UL94 V-0 flammability rating and RoHS compliant.
Texas Instruments PT4141A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Depth | 37.59mm |
| Efficiency | 78% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.73inch |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 16.5W |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT4140 |
| Voltage - Output 1 | 3.3V |
| Weight | 23g |
| Width | 1.52inch |
| RoHS | Compliant |
No datasheet is available for this part.