
Board mount DC-DC converter delivering 5V at 4A, with a maximum output power of 20W. Features include a 1.5kV isolation voltage, UVLO protection, and an efficiency of 82%. Operates within an input voltage range of 18V to 40V DC, with a nominal input of 24V. Packaged in a DIP through-hole mount, this component is UL94 V-0 flammability rated and RoHS compliant.
Texas Instruments PT4142A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4A |
| Efficiency | 82% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.73inch |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT4140 |
| Voltage - Output 1 | 5V |
| Weight | 23g |
| Width | 1.52inch |
| RoHS | Compliant |
No datasheet is available for this part.