10W DC-DC converter module with a single 3.3V output, capable of delivering up to 3A. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Offers 1.5kV isolation voltage and 81% efficiency. Operates across a temperature range of -40°C to 85°C, with UVLO protection. Packaged as a SIP-10 module for through-hole mounting, measuring 50.8mm x 25.9mm x 7.87mm.
Texas Instruments PT4222A technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Features | UVLO |
| Height | 7.87mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 9.9W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4220 |
| Voltage - Output 1 | 3.3V |
| Width | 25.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.