
Board mount DC-DC converter delivering 10W output power with a nominal output voltage of 5V and a maximum output current of 2A. Features include Under Voltage Lockout (UVLO), 1.5kV isolation voltage, and an efficiency of 84%. Operates within an input voltage range of 18V to 36V DC, with a maximum input of 24V. Housed in a through-hole module package, it measures 48.26mm in length and 25.9mm in width, with a weight of 20g. Rated UL94 V-0 for flammability, with an operating temperature range of -40°C to 85°C.
Texas Instruments PT4243A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 84% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 48.26mm |
| Max Input Voltage (DC) | 24V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4240 |
| Voltage - Output 1 | 5V |
| Weight | 20g |
| Width | 25.9mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
