The PT4303A is an 18-pin dual output DC/DC converter with an industrial temperature range of -40 to 85 degrees Celsius. It has a maximum input voltage of 72V and a minimum input voltage of 38V. The device is packaged in a 18-pin DIP package with a width of 25.4mm. It has 2 outputs and 1 function, with 18 terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT4303A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 25.4 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PT4303A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.