
Isolated 2-output DC-DC converter module, delivering 6W total output power. Features include 38V to 75V input voltage range, 5V and -5V outputs, and a maximum output current of 1.2A per output. Surface mountable in an SMD/SMT package with dimensions of 1.9 x 1.21 x 0.32 inches. Operates across a -40°C to 85°C temperature range with 82% efficiency and 1.5kV isolation voltage. Includes Under-Voltage Lockout (UVLO) protection.
Texas Instruments PT4311C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 26.7mm |
| Efficiency | 82% |
| Features | UVLO |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.9inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT4310 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1.21inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4311C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
