Isolated DC-DC converter module featuring dual 12V outputs, each capable of 500mA for a total 6W output power. Operates with an input voltage range of 38V to 75V, achieving 85% efficiency at a 520kHz switching frequency. Designed for through-hole mounting with a DIP-9 package, this module offers 1.5kV isolation and a flammability rating of UL94 V-0. Operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Depth | 26.92mm |
| Efficiency | 85% |
| Flammability Rating | UL94 V-0 |
| Frequency | 520kHz |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 48.26mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT4310 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 10g |
| Width | 26.9mm |
| RoHS | Not Compliant |
