
Isolated 2-output DC-DC converter module, surface mountable, delivering 6W total output power. Features include dual 12V and -12V outputs, each capable of 500mA maximum current. Operates with an input voltage range of 38V to 75V, achieving 85% efficiency. Includes Under-Voltage Lockout (UVLO) protection and 1.5kV isolation voltage. Designed for operation between -40°C and 85°C, housed in an SMD/SMT package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT4313C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 26.7mm |
| Efficiency | 85% |
| Features | UVLO |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.9inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT4310 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.21inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4313C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
