6W isolated DC-DC converter module with dual 24V and -24V outputs, delivering up to 250mA per output. Features include UVLO, 1.5kV isolation voltage, and a wide input voltage range of 38V to 75V. Operating temperature spans from -40°C to 85°C. This through-hole mount module is packaged in a DIP-9 form factor with dimensions of 48.26mm length, 26.92mm depth, and 26.9mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT4314A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 26.92mm |
| Efficiency | 82% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 48.26mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT4310 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 26.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4314A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.