
6W DC-DC Converter with dual ±24V outputs, delivering 250mA per output. Features include Under-Voltage Lockout (UVLO) and 1.5kV isolation voltage. Operates across a wide temperature range from -40°C to 85°C, with a maximum input voltage of 75V and a minimum of 38V. This surface mount device offers 82% efficiency and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | UVLO |
| Height | 0.32inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.9inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT4310 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.21inch |
| RoHS | Not CompliantNo |