
Isolated DC-DC converter module providing 75W output power at 3.5V and 20A maximum output current. Features a wide input voltage range from 36V to 75V, achieving 89% efficiency. Operates across a temperature range of -40°C to 85°C with 1.5kV isolation voltage. This through-hole mount module measures 65.53mm x 12mm x 16mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 16mm |
| Efficiency | 89% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.53mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 75W |
| Output Voltage | 3.5V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4400 |
| Voltage - Output 1 | 3.5V |
| Width | 12mm |
| RoHS | Not Compliant |