DC DC CONVERTER 1.05-1.75V 75W
Checking distributor stock and pricing after the page loads.
| Efficiency | 84% |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4400 |
| Voltage - Output 1 | 1.75V |
| RoHS | Not Compliant |