The PT4403A DC/DC converter from Texas Instruments has a maximum input voltage of 75V and a minimum input voltage of 36V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 15A. The converter is packaged in a module format and is suitable for through hole mounting. It is not RoHS compliant.
Texas Instruments PT4403A technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Height | 12mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4400 |
| Voltage - Output 1 | 5.7V |
| Width | 37.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4403A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.