1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT4403N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 16mm |
| Efficiency | 91% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.53mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 75W |
| Output Voltage | 5.7V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4400 |
| Voltage - Output 1 | 5.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4403N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.