100W DC-DC converter with a single 3.5V output, capable of delivering up to 30A. Features a wide input voltage range of 36V to 75V and a high efficiency of 91%. Integrated protection includes UVLO, OVP, OCP, and OTP. Operates across a temperature range of -40°C to 85°C with 1.5kV isolation. This surface mount component is packaged in a tray.
Texas Instruments PT4411C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 105W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 3.5V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4410 |
| Voltage - Output 1 | 3.5V |
| Width | 1.62inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.