100W DC-DC converter module with a single 3.5V output, capable of delivering up to 30A. Features include Under Voltage Lockout (UVLO) and 1.5kV isolation voltage. Operates within a 36V to 75V input voltage range and boasts 91% efficiency. This metal-cased, through-hole mount module has dimensions of 65.5mm (L) x 12mm (W) x 37.1mm (H) and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PT4411N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT4411N technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Features | UVLO |
| Height | 37.1mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 105W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 3.5V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4410 |
| Voltage - Output 1 | 3.5V |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4411N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.