100W DC-DC converter module, surface mount, delivering 5.7V output voltage at 30A. Features include UVLO, OVP, OCP, and OTP protection, with 92% efficiency. Operates from a 36V to 75V input, offering 1.5kV isolation voltage. Dimensions are 2.58" L x 1.62" W x 0.47" H, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments PT4413C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT4413C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 36.83mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 114W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 5.7V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4410 |
| Voltage - Output 1 | 5.7V |
| Width | 1.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4413C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.