Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TEXAS INSTRUMENTS
PT4499A
Datasheet
Texas Instruments
PT4499A
Obsolete
CONVERTER 30A BOOSTER PT4482 HRZ
Power Products
Power Supplies
Power Products
Power Supplies
DC/DC Converters
Board Mount
CONVERTER 30A BOOSTER PT4482 HRZ
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
12.7mm
Lead Free
Lead Free
Length
91.7mm
Number of Outputs
1
RoHS Compliant
No
Series
Excalibur™ PT4480
Width
38.1mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account