CONVERTER 30A BOOSTER PT4482 SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 91.7mm |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | Excalibur™ PT4480 |
| Width | 38.1mm |
| RoHS | Not Compliant |