20W DC-DC converter module featuring a single 12V output at 1.6A. This board mount power supply operates from an 18V to 40V input range, with a nominal input of 24V, and offers 83% efficiency. The module provides 1.5kV isolation and includes Under Voltage Lockout (UVLO) protection. Housed in a SIP package with through-hole mounting, it measures 65.5mm in length, 25.9mm in width, and 8.5mm in height, with an operating temperature range of -40°C to 85°C.
Texas Instruments PT4503A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.6A |
| Efficiency | 83% |
| Features | UVLO |
| Height | 8.5mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 19.2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 20W |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4500 |
| Voltage - Output 1 | 12V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4503A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.