
20W DC-DC converter module with a single 12V output, delivering 1.6A. Features 1.5kV isolation, 83% efficiency, and UVLO protection. Operates from a 36V to 75V input range with a nominal input of 48V. Housed in a SIP package, this through-hole mount module measures 65.5mm x 25.9mm x 8.5mm and operates between -40°C and 85°C. RoHS compliant.
Texas Instruments PT4523A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.6A |
| Efficiency | 83% |
| Features | UVLO |
| Height | 8.5mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 19.2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4520 |
| Voltage - Output 1 | 12V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4523A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.